1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3V, PDSO5, SOT-23, SOP-5
Texas Instruments LM3411M5X-3.3 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Series | LM3411 |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
