The LM3414HV is a high-voltage, constant-current buck LED driver designed to drive up to 18x 3-W High-Brightness LEDs (HBLEDs). It operates from an input voltage range of 4.5V to 65V and delivers up to 1A of average LED current. The device features an integrated low-side N-channel MOSFET and a proprietary Pulse-Level-Modulation (PLM) control method that eliminates the need for an external current-sensing resistor or loop compensation, achieving up to 96% efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3414HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Max) | 65V |
| Input Voltage (Min) | 4.5V |
| Output Current (Max) | 1A |
| Efficiency | 96% |
| Switching Frequency | 250 to 1000kHz |
| Output Power (Max) | 60W |
| LED Current Accuracy | 3% |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM3414HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.