
High-efficiency buck LED driver with 4.5V to 65V input voltage range, capable of 60W output. Features analog and PWM dimming, a 500kHz switching frequency, and integrated current sensing for simplified design. This surface-mount component offers 1A output current per channel and operates across a -40°C to 125°C temperature range. The 8-SO PowerPAD package ensures efficient thermal management.
Sign in to ask questions about the Texas Instruments LM3414HVMR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3414HVMR/NOPB technical specifications.
| Package/Case | HSOP |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.6mA |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Operating Frequency | 250 kHz to 1 MHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Topology | Boost |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3414HVMR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
