
Buck LED driver with analog and PWM dimming, operating from 4.5V to 65V input. Features a 500kHz switching frequency and 1A output current, capable of driving up to 60W. This surface-mount component, housed in an 8-WSON package, requires no external current sensing resistors and operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM3414HVSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3414HVSD/NOPB technical specifications.
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.6mA |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 250 kHz to 1 MHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 65V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3414HVSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
