
Texas Instruments LM3414HVSDEVAL/NOPB technical specifications.
| Max Input Voltage | 65V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 62V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3414HVSDEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
