The LM341P-15 is a single-output linear voltage regulator with a maximum input voltage of 35V and a minimum input voltage of 17.6V. It has a maximum output voltage of 15.6V and a minimum output voltage of 14.4V. The regulator can supply a maximum output current of 0.5A. It has a fixed output voltage and operates within a temperature range of -40°C to 125°C. The device is packaged in a 3-pin R-PSFM-T3 SIP package.
Texas Instruments LM341P-15 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 17.6 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.4 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM341P-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.