The LM3420AM5X-4.2/NOPB is a supervisory circuit from Texas Instruments, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 20V and provides an output voltage of 4.2V with an output current of 15mA.
Texas Instruments LM3420AM5X-4.2/NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.