The LM3420AM5X-8.2/NOPB is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 8.2V and a maximum supply voltage of 8.282V. The device is packaged in a LSSOP package with a width of 1.6mm and a length of 2.92mm. It has 5 terminals and is designed for industrial applications.
Texas Instruments LM3420AM5X-8.2/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8.2 |
| Supply Voltage-Max (Vsup) | 8.282 |
| Supply Voltage-Min (Vsup) | 8.118 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.