
Texas Instruments LM3423BS2LYEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 26V |
| Min Input Voltage | 10V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 26V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3423BS2LYEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
