The LM3424-Q1 is a versatile high voltage N-channel MOSFET controller for LED drivers, easily configured in buck, boost, buck-boost, and SEPIC topologies. It features a programmable thermal foldback function for LED temperature management and an adjustable high-side current sense for tight regulation. Operating over a wide input range of 4.5V to 75V, it supports PWM and analog dimming, and includes a 2-ohm, 1-A peak gate driver along with programmable soft-start and slope compensation.
Sign in to ask questions about the Texas Instruments LM3424-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3424-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 75V |
| Output Voltage (Max) | 72V |
| Switching Frequency (Max) | 2000kHz |
| Number of Channels | 1count |
| Operating Temperature Range | -40 to 125°C |
| Gate Driver Peak Current | 1A |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LM3424-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.