
LM3424B LED Driver Development Kit
Sign in to ask questions about the Texas Instruments LM3424BKBSTEVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3424BKBSTEVAL technical specifications.
| Type | Development Kit |
| Supported Device | LM3424B |
| Category | Optoelectronic Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 9030906600 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM3424BKBSTEVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.