
The LM3424MH is a single-output buck-boost SEPIC IC with a maximum output current of 1A and a maximum supply voltage of 75V. It operates over a temperature range of -40°C to 125°C. The device is available in a 28-pin HTSSOP package and is suitable for surface mount applications. The LM3424MH is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3424MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3424MH technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Buck-Boost, SEPIC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3424MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
