
Texas Instruments LM3424QMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz to 2 MHz |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Buck-Boost, SEPIC |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3424QMHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
