
Texas Instruments LM3429BKBSTEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 70V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PowerWise® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3429BKBSTEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
