
The LM3429Q1MHX/NOPB is a surface mount, lead free, AEC-Q100 compliant, buck-boost SEPIC IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 75V and a minimum supply voltage of 4.5V. The IC has a quiescent current of 1.6mA and is available in a tape and reel packaging. It is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments LM3429Q1MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3429Q1MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3429Q1MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
