
The LM3430SDX is a 40V 2MHz boost DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Texas Instruments LM3430SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3430SDX technical specifications.
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3430SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
