The LM3431-Q1 is a 3-channel linear current controller combined with a boost switching controller designed for driving LED backlight panels in space-critical automotive applications. It drives three external NPN transistors or MOSFETs to deliver high accuracy constant current to LED strings, supporting expansion to six strings. The integrated boost controller features LED cathode feedback to minimize regulator headroom and optimize efficiency while operating from input voltages between 5V and 36V.
Sign in to ask questions about the Texas Instruments LM3431-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3431-Q1 technical specifications.
| Vin (min) | 4.5V |
| Vin (max) | 36V |
| Vout (max) | 40V |
| Iout (max) | 0.6A |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 3count |
| Switching Frequency (max) | 1MHz |
| Iq (typ) | 4mA |
| Automotive Grade | AEC-Q100 Grade 1 Qualified |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3431-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.