
The LM3432MHX/NOPB is a 6-channel boost driver from Texas Instruments, packaged in an HTSSOP EP with a surface mount configuration. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 40V and a minimum supply voltage of 6V, with a quiescent current of 2.25mA and an output current of 240mA.
Sign in to ask questions about the Texas Instruments LM3432MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3432MHX/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Low Level Output Current | 41.55mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 72 |
| Output Current | 240mA |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3432 |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3432MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
