IC LED DRIVER CTRLR DIM 24WQFN
Texas Instruments LM3434QX/NOPB technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Series | PowerWise® |
| RoHS | Not Compliant |
No datasheet is available for this part.
