The LM3435SQ/NOPB is a 3-channel buck-boost dimming IC with I²C interface operating at 1MHz. It can handle a maximum supply voltage of 5.5V and is designed to operate within a temperature range of -40°C to 125°C. The IC is mounted using surface mount technology and is available in a package quantity of 1000 units per reel. It has a quiescent current of 5mA and can provide an output current of up to 2A per channel. The LM3435SQ/NOPB is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM3435SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3435SQ/NOPB technical specifications.
| Dimming | I²C |
| Frequency | 1MHz |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current per Channel | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Topology | Buck-Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3435SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
