
AC-DC offline LED driver, 10-VSSOP package, offering a 60V output voltage and up to 1A output current. Features include a wide input voltage range of 8V to 13V, high-level output current of -770mA, and low-level output current of 880mA. Operates with a supply current of 2.25mA and quiescent current of 1.58mA, across an operating temperature range of -40°C to 125°C. This surface mount component utilizes a flyback topology and operates at frequencies from 30 kHz to 1 MHz.
Sign in to ask questions about the Texas Instruments LM3444MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3444MM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| High Level Output Current | -770mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 880mA |
| Max Input Voltage | 13V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.25mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 30 kHz to 1 MHz |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.58mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3444 |
| Thickness | 1.02mm |
| Topology | Flyback |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3444MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
