
LM3445 LED Driver Development Kit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3445-120VSMEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Kit |
| Supported Device | LM3445 |
| Category | Optoelectronic Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 9030906600 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM3445-120VSMEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.