
LED Lighting Development Tools LM3445-EDSN EVAL BOARD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3445-EDSNEV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3445-EDSNEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 135V |
| Max Input Voltage | 135V |
| Min Input Voltage | 85V |
| Max Output Current | 340mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 277V |
| Output Current | 520mA |
| Output Current per Channel | 340mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3445-EDSNEV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.