
The LM3445M/NOPB is a 1A flyback driver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a maximum supply current of 2.85mA and a maximum supply voltage of 12V. The device is RoHS compliant and features a SOIC package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM3445M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3445M/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.85mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 30 kHz to 1 MHz |
| Operating Supply Voltage | 9V |
| Output Current | 1A |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 2.85mA |
| Topology | Flyback |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3445M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.