
Triac dimmable offline LED driver, this integrated circuit features a 1MHz frequency and a flyback topology. It supports an input voltage range of 8V to 12V and delivers up to 1A output current at 100V. Packaged in a 10-VSSOP (MSOP) for surface mounting, it operates from -40°C to 125°C with a maximum supply current of 2.85mA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM3445MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3445MM/NOPB technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.85mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 100V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 2.85mA |
| Thickness | 1.02mm |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3445MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.