
The LM3445MMX/NOPB is a PowerWise flyback driver from Texas Instruments, designed for TRIAC dimming applications. It operates within a temperature range of -40°C to 125°C and is available in an MSOP package. The device can supply up to 1A of current and is RoHS compliant. It is suitable for use with a supply voltage of 8V to 12V.
Sign in to ask questions about the Texas Instruments LM3445MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3445MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | TRIAC |
| Frequency | 1MHz |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 2.85mA |
| Thickness | 1.02mm |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3445MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.