Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM3447MTE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3447MTE/NOPB technical specifications.
| Package/Case | TSSOP |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 19V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 645mW |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3447MTE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
