
Phase dimmable offline LED driver IC, featuring an integrated FET and flyback topology. Operates from an 8V to 12V supply voltage with a maximum output current of 1.2A. This surface mount component, housed in a 16-SOIC package (10mm x 4mm x 1.5mm), offers a wide operating frequency range of 30 kHz to 1 MHz and a temperature range of -40°C to 125°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM3448MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3448MA/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.85mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 30 kHz to 1 MHz |
| Operating Supply Voltage | 9V |
| Output Current | 1.2A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3448 |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3448MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
