
The LM3448MAX is a surface-mount LED driver IC available in a 16-pin SOIC package. It operates over a temperature range of -40°C to 125°C and can withstand supply voltages between 8V and 12V. The IC is suitable for surface-mount applications and is made of plastic material with a gull-wing lead shape.
Texas Instruments LM3448MAX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM3448MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.