
Surface mount LED driver IC featuring active power factor correction and phase dimming decoding. This component supports boost and flyback topologies, delivering up to 1.5A output current with a 60V output voltage. Operating from an 8.5V to 20V input voltage range, it offers adjustable operating frequency and a low quiescent current of 1.6mA. Packaged in a 16-TSSOP with dimensions of 5.1mm x 4.5mm x 1.05mm, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3450AMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -1.5A |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 1.5A |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | Adj |
| Output Current | 1.5A |
| Output Voltage | 60V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3450 |
| Topology | Boost, Flyback |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3450AMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
