
LED drivers with active power factor correction and phase dimming decoder 16-TSSOP -40 to 125
Texas Instruments LM3450MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 11.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3450MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
