
The LM3463SQ/NOPB is a 6-channel driver IC with an operating frequency of 1.15 MHz and a maximum supply voltage of 95V. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 15mA. The device is available in a HVQCCN package and is RoHS compliant. It is designed for use in high-speed applications and is available in quantities of 1000 per reel.
Sign in to ask questions about the Texas Instruments LM3463SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3463SQ/NOPB technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Number of Outputs | 6 |
| Operating Frequency | 1.15 MHz |
| Operating Supply Voltage | 95V |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9.75mA |
| RoHS Compliant | Yes |
| Series | LM3463 |
| Thickness | 750um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3463SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
