
Power Management IC Development Tools LM3464-120V24W EVAL BOARD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3464-120V24W/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3464-120V24W/NOPB technical specifications.
| Package/Case | Module |
| Max Input Voltage | 132V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Output Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3464-120V24W/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
