
The LM3464MH/NOPB is a surface-mount analog dimming driver IC from Texas Instruments, designed for use in high-voltage applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features four outputs, each capable of delivering up to 1mA of current at 80V. The driver is available in a 48-piece rail/tube packaging configuration and measures 9.7mm in length, 4.4mm in width, and 1mm in height.
Sign in to ask questions about the Texas Instruments LM3464MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3464MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 80V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1mA |
| Output Voltage | 80V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3464MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
