
Multi-string LED current balancer, a surface mount integrated circuit, operates within a 6V to 70V input voltage range. This driver IC features a 1.5A output current capability and a 70V output voltage, with a nominal supply current of 550uA. Packaged in an HSOP with dimensions of 4.9mm (L) x 3.9mm (W) x 1.47mm (H), it supports a wide operating temperature range from -40°C to 125°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3466MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3466MR/NOPB technical specifications.
| Package/Case | HSOP |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 70V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 640uA |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 550uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 70V |
| Output Current | 1.5A |
| Output Voltage | 70V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3466 |
| Thickness | 1.48mm |
| Topology | Boost |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3466MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
