
Quad operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose amplifier offers a 70dB common mode rejection ratio and 120dB voltage gain. It operates with a minimum dual supply voltage of 1.5V and a maximum of 18V, drawing 1.4mA operating supply current. The component is a surface mount device in a PDSO16 (SOP-16) plastic package, with 20mA output current per channel.
Sign in to ask questions about the Texas Instruments LM346MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM346MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM346MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
