
1A switching controller, featuring a 500kHz to 575kHz adjustable switching frequency and a maximum 93% duty cycle. This positive output DC/DC controller operates from a 2.97V to 35V input voltage range, delivering up to 6A output current. Packaged in an 8-pin MSOP (3mm x 3mm x 0.86mm) for surface mounting, it offers a single channel and single output phase. The component has a quiescent current of 2mA and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3477AMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3477AMM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 93% |
| Frequency | 500kHz |
| Height | 0.86mm |
| Input Current | 2mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Duty Cycle | 93% |
| Max Frequency | 575kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Voltage | 1.265V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3477AMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
