
High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM3477AMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3477AMM/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 1.265V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3477AMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
