
The LM3477AMMX is a single output buck-boost DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum operating voltage of 35V. This device is designed for surface mount applications and is available in a VSSOP package. The LM3477AMMX has a maximum output current of 6A and a quiescent current of 2mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM3477AMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3477AMMX technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Voltage | 1.265V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3477AMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
