
The LM3477AMMX/NOPB is a single-phase buck-boost DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a positive output configuration and can supply up to 6A of current. It is available in a lead-free MSOP-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM3477AMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3477AMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Voltage | 1.265V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3477AMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
