
High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM3477MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3477MM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 93% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Frequency | 575kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 2.97V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.265V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3477MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
