
High-efficiency, single-channel DC/DC controller for switching regulators, featuring a buck-boost topology. Operates with input voltages from 2.97V to 35V, supporting a maximum output voltage of 2.5V and an output current of 6A. Offers a wide operating temperature range of -40°C to 125°C, with a maximum duty cycle of 93% and a switching frequency up to 575kHz. Packaged in an 8-VSSOP (MSOP) surface-mount configuration, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3477MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3477MM/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 93% |
| Frequency | 500kHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 93% |
| Max Frequency | 575kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.265V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3477 |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3477MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
