
Texas Instruments LM3478EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3478EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
