
Versatile DC-DC controller supporting Boost, SEPIC, and Flyback topologies. Features a wide input voltage range from 2.97V to 40V and a maximum operating frequency of 1MHz. Offers a 100% maximum duty cycle and a single positive output phase. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 2.7mA. Packaged in an 8-SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM3478MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3478MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3478MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
