
The LM3478MMX is a surface mount DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 40V and can handle an output current of 1A. The device is packaged in an MSOP-8 package and has a maximum operating temperature of 125°C. The LM3478MMX is not RoHS compliant and is not radiation hardened.
Texas Instruments LM3478MMX technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 1.26V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
