
The LM3478MMX/NOPB is a 1A DC/DC controller from Texas Instruments, operating from a 40V supply and capable of frequencies up to 1MHz. It is packaged in a VSSOP and is suitable for boost, flyback, and SEPIC topologies. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM3478MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3478MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1.26V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3478MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
