
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments LM3480IM3-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3480IM3-12 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-236-3 |
| Current Rating | 100A |
| Dropout Voltage | 900mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3480IM3-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
