
The LM3480IM3-15 is a single output linear voltage regulator with a maximum output current of 100mA and a fixed output voltage of 15V. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 1000. The LM3480IM3-15 is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments LM3480IM3-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3480IM3-15 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 100A |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3480IM3-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
