
Positive fixed 15V output linear voltage regulator with 100mA output current capability. Features a 30V maximum input voltage and a 900mV dropout voltage. Operates across a -40°C to 125°C temperature range, with a 250mW maximum power dissipation. Packaged in a 3-SOT-23 surface mount configuration.
Sign in to ask questions about the Texas Instruments LM3480IM3-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3480IM3-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-23 |
| Current Rating | 100A |
| Dropout Voltage | 900mV |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250W |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3480IM3-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
