
The LM3480IM3X-12 is a single output linear voltage regulator with an output voltage of 12V and an output current of 100mA. It is packaged in a TO-236-3 surface mount package and has a maximum operating temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum power dissipation of 250mW and a quiescent current of 2mA.
Sign in to ask questions about the Texas Instruments LM3480IM3X-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3480IM3X-12 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3480IM3X-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
